You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TU4 Lavalier Microphone with Mini XLR Connection - 171.049UK - 

LM-XLR

LM-XLR - TU4 Lavalier Microphone with Mini XLR Connection  -  171.049UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
LM-XLR
Order Code:
MP35972
Product Range
-
Also Known As:
GTIN UPC EAN: 5015972235294

Product Overview

Lavalier tie-clip microphone with mini XLR connector. Suitable for TU4 UHF bodypack transmitters.
  • Balanced connection via mini XLR plug
  • Condenser capsule powered from the bodypack
  • Power supply: 3V DC (from bodypack transmitter)
  • Connection: Mini XLR
  • Polar pattern: Cardioid
  • Dimensions: 40mm x 27mm x 20mm
  • Weight: 23g

Product Information


:
Cardioid

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015972235294

3 In stock Need more?

???PF_PDP_RSP_SUP???

£6.38 ( £7.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.38 (£7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --