You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Laptop Stand with Desk Clamps -
LS-01C
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- LS-01C
- Order Code:
- DP37920
- Product Range
- Citronic - Compact Laptop Stands
- Also Known As:
- 180.262UK, GTIN UPC EAN: 5015972172476
Product Range Selector (Citronic - Compact Laptop Stands)
See all from this product rangeProduct Overview
- Multi-purpose stand for laptops, small mixers, CD players or DJ equipment
- 4 possible height settings and 3 pre-set widths
- Includes desk clamp adaptors for additional stability
- Material: Steel
- Fixed width positions: 228mm, 254mm, 279mm
- Fixed height positions: 178mm to 292mm
- Maximum weight load: 15kg
- Dimensions (lowest adjustment): 235mm
- Dimensions (highest adjustment): 355mm
- Dimensions (collapsed): 280mm x 210mm x 50mm
- Weight: 2.4kg
Product Information
- :
- Citronic - Compact Laptop Stands
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.00 (£24.00) | ( ) |
2+ | £15.43 (£18.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.