You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Panel Section Microphone Isolation Screen - 

MIS-430P

MIS-430P - 3 Panel Section Microphone Isolation Screen
MIS-430P - 3 Panel Section Microphone Isolation Screen
MIS-430P - 3 Panel Section Microphone Isolation Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
MIS-430P
Order Code:
MP35897
Also Known As:
188.027UK, GTIN UPC EAN: 5015972231975

Product Range Selector (Citronic - Microphone Isolation Screen)

See all from this product range

Product Overview

Foldable microphone isolation screen for recording vocal passages at close range without unwanted noise spill or room ambience. Each is loaded with acoustic foam to absorb unwanted reflections and can be mounted onto a mic stand with standard 3/8" thread and adjusted to the necessary width. A small microphone mounting post is provided which also has a 3/8" thread for mounting any standard mic holder onto. Designed for project studios and podcasters, where a clear voice track is critical.
  • Sturdy but lightweight thermoplastic panels
  • Foldable for easy storage or transport
  • Thermoplastic frame with acoustic foam
  • Dimensions (assembled): 430mm x 282mm x 158mm
  • Weight: 642g

Product Information


:
Microphone Isolation Screen

:
Condenser Microphones / Home recording setup / Suitable for podcasts

:
Citronic - Microphone Isolation Screen

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

188.027UK, GTIN UPC EAN: 5015972231975

7 In stock Need more?

???PF_PDP_RSP_SUP???

£21.00 ( £25.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.00 (£25.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £16.20 (£19.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --