You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Power Amplifier, 2x 400W + 800W RMS Sub - 

P44800

P44800 - Stereo Power Amplifier, 2x 400W + 800W RMS Sub
P44800 - Stereo Power Amplifier, 2x 400W + 800W RMS Sub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
P44800
Order Code:
DP33206
Also Known As:
172.248UK, GTIN UPC EAN: 5015972114735

Product Overview

The P-Series from Citronic is a range of 2.1 (stereo + sub) power amplifiers, with 2 channels for mid-top cabinets and a single high power sub output with integral active crossover. Designed as a cost effective and efficient solution for bi-amplified sound systems where subs and top cabinets are run together from this single amplifier.
  • Power RMS @4Ω: 400W + 400W (stereo) + 800W (sub)
  • Power RMS @8Ω: 250W + 250W (stereo) + 500W (sub)
  • Stereo full range output
  • Mono summed sub output
  • Active crossover with variable frequency
  • Frequency response 10Hz - 50kHz (-2dB)
  • Controls: 3x channel level + crossover frequency
  • Connections: 3x XLRF, 3x jack, 3x SPK

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

172.248UK, GTIN UPC EAN: 5015972114735

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£322.24 ( £386.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £322.24 (£386.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --