You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Mixer with USB / BT and Audio Interface - 

Q-PAD

Q-PAD - Mini Mixer with USB / BT and Audio Interface
Q-PAD - Mini Mixer with USB / BT and Audio Interface
Q-PAD - Mini Mixer with USB / BT and Audio Interface
Q-PAD - Mini Mixer with USB / BT and Audio Interface
Q-PAD - Mini Mixer with USB / BT and Audio Interface
Q-PAD - Mini Mixer with USB / BT and Audio Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
Q-PAD
Order Code:
DP38330
Product Range
-
Also Known As:
170.814UK

Product Overview

A multi-functional mixer in a compact format for live or studio applications. Powered from the rear USB Type-C connection, this port also acts as a USB audio interface for direct recording and playback from a PC without an additional power supply. 2 mono channels can accept an XLR input for microphone or 6.3mm plug for line or instrument (selectable) with switchable 48V phantom power for condenser microphones. These can be routed to the internal delay effect section for echo effects if desired. An additional stereo line channel can accept 6.3mm plugs or a single plug for mono operation. Each channel has a Gain control with Bass and Treble EQ controls. A USB type-A connector is provided for playback of mp3 files from a pen drive and the media player even has a built-in Bluetooth receiver for wireless playback from a smart phone or tablet. Outputs include main outs, recording and headphone connections. Comprehensive features make this a useful tool for live performance, project studios, laptop DJs and podcasting.
  • USB Type-C power supply and integrated PC audio interface
  • USB mp3/wma digital audio player
  • Bluetooth receiver for wireless audio streaming
  • Individually switchable +48V phantom power
  • Power supply: 5V DC 2A (USB type-C adaptor included)
  • USB computer interface: Type-C (with power connection) for PC
  • Audio source: USB audio player, Bluetooth receiver
  • Inputs: 2x mono XLR/jack, Stereo L+R jack
  • Outputs: Main out L+R jack, Phones out stereo jack, REC out L+R RCA
  • Effects: Adjustable delay effect
  • Phantom power: Phantom power +48V (switchable)
  • Dimensions: 182mm x 160mm x 50mm
  • Weight: 453g

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

170.814UK

3 In stock

5 more will be available week commencing 13/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£33.32 ( £39.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.32 (£39.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £31.02 (£37.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --