You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10U 19" Equipment Rack Flight Case with Wheels -
RACK:10X
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- RACK:10X
- Order Code:
- DP35067
- Product Range
- Citronic - 19" Equipment Racks with Wheels
- Also Known As:
- 171.726UK, GTIN UPC EAN: 5015972031100
Product Range Selector (Citronic - 19" Equipment Racks with Wheels)
See all from this product rangeProduct Overview
- Front and top lid completely removable
- Rear access panel
- Robust rack case
- Wheels supplied, can be fitted for easy transport
- Ratchet-style tilt-up mixer rack
- Maximum weight load: 250kg
- Front section: 10U
- Mixer rack section: 10U
- Dimensions: 550mm x 540mm x 600mm
- Weight: 26kg
Footnotes
Product Information
- :
- Plywood
- :
- Black, Silver
- :
- 21.65"
- :
- 550mm
- :
- 21.26"
- :
- 540mm
- :
- 23.62"
- :
- 600mm
- :
- Citronic - 19" Equipment Racks with Wheels
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £290.83 (£349.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.