You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12U 19" Equipment Rack Flight Case with Wheels -
RACK:12UX
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- RACK:12UX
- Order Code:
- DP37910
- Also Known As:
- 171.728UK, GTIN UPC EAN: 5015972031117
- Technical Datasheet:
- RACK:12UX Datasheet
Product Range Selector (Citronic - 19" Equipment Racks with Wheels)
See all from this product rangeProduct Overview
- Front and top lid completely removable
- Rear access panel
- Robust rack case
- Wheels supplied, can be fitted for easy transport
- Ratchet-style tilt-up mixer rack
- Maximum weight load: 250kg
- Front section: 12U
- Mixer rack section: 10U
- Dimensions: 650mm x 540mm x 600mm
- Weight: 28kg
Footnotes
Product Information
- :
- Plywood
- :
- Black, Silver
- :
- 25.59"
- :
- 650mm
- :
- 21.26"
- :
- 540mm
- :
- 23.62"
- :
- 600mm
- :
- Citronic - 19" Equipment Racks with Wheels
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £275.00 (£330.00) | ( ) |
2+ | £225.00 (£270.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.