You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8U 19" Equipment Rack Flight Case with Wheels - 

RACK:8X

RACK:8X - 8U 19" Equipment Rack Flight Case with Wheels

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
RACK:8X
Order Code:
DP35068
Product Range
Citronic - 19" Equipment Racks with Wheels
Also Known As:
171.724UK, GTIN UPC EAN: 5015972031094

Product Range Selector (Citronic - 19" Equipment Racks with Wheels)

See all from this product range

Product Overview

Mobile equipment rack with facility to mount a 19" (10U) mixer on top of the unit. Front and top lid completely removable. Wheels supplied, can be fitted for easy transport.
  • Front and top lid completely removable
  • Rear access panel
  • Robust rack case
  • Wheels supplied, can be fitted for easy transport
  • Ratchet-style tilt-up mixer rack
  • Maximum weight load: 250kg
  • Front section: 8U
  • Mixer rack section: 10U
  • Dimensions: 470mm x 540mm x 600mm
  • Weight: 24kg

Footnotes

Note: Dimensions exclude the wheels

Product Information


:
Plywood

:
Black, Silver

:
18.5"

:
470mm

:
21.26"

:
540mm

:
23.62"

:
600mm

:
Citronic - 19" Equipment Racks with Wheels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

171.724UK, GTIN UPC EAN: 5015972031094

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£303.71 ( £364.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £303.71 (£364.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --