You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Headset/Lavalier Microphone System -
RU105-N
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- RU105-N
- Order Code:
- MP35429
- Also Known As:
- 171.973UK, GTIN UPC EAN: 5015972178522
- Technical Datasheet:
- RU105-N Datasheet
Product Overview
- Frequency: 863 - 865MHz
- PLL tunable with 81 UHF frequencies
- Pilot tone and mute circuit for stable signal
- Rack mounting accessories included
- Dimensions (Receiver): 44x198x190mm
- Dimensions (Transmitter): 265x49mmØ
Contents
Receiver, 2x Beltpack Transmitters, 2x Headset Microphones, 2x Lavalier Microphones
Footnotes
Product Information
- :
- -
- :
- 863MHz
- :
- 50Hz
- :
- 18kHz
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.16 (£118.99) | ( ) |
2+ | £85.95 (£103.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.