You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

171.986UK - Beltpack UHF Transmitter for RU105 & RU210 - 

RUBP-PLL

RUBP-PLL - 171.986UK - Beltpack UHF Transmitter for RU105 & RU210
RUBP-PLL - 171.986UK - Beltpack UHF Transmitter for RU105 & RU210

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
RUBP-PLL
Order Code:
MP35879
Also Known As:
171.986UK, GTIN UPC EAN: 5015972184516

Product Overview

UHF beltpack transmitter compatible with Citronic wireless systems. The carrier frequency can be programmed via I.R. sync signal from the Citronic wireless receiver unit.
  • Pilot tone for RU105 and RU210 compatibility
  • Up to 60m range
  • Backlit LCD display
  • Compatible with RU105 and RU210 systems
  • Compatible with Chord neckband and lavalier microphones
  • Power supply: 2x AA batteries (not included)
  • Carrier frequencies: 863.1 - 864.9MHz
  • Connector: Threaded 3.5mm mono jack (for lavalier or headset)
  • Maximum range: 60m
  • Dimensions: 205x68x25mm
  • Weight: 76g (no batteries)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

171.986UK, GTIN UPC EAN: 5015972184516

5 In stock Need more?

???PF_PDP_RSP_SUP???

£40.15 ( £48.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.15 (£48.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --