You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld UHF Transmitter Microphone for RU105 & RU210 - 171.985UK -
RUHH-PLL
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- RUHH-PLL
- Order Code:
- MP35878
- Product Range
- -
- Also Known As:
- 171.985UK, GTIN UPC EAN: 5015972184493
Product Overview
- Pilot tone for RU105 and RU210 compatibility
- Up to 60m range
- High quality dynamic capsule
- Backlit LCD display
- Compatible with RU105 and RU210 systems
- Power supply: 2x AA batteries (not included)
- Operating frequencies: 863.1MHz to 864.9MHz
- Maximum range: 60m
- Dimensions: 265x49mm
- Weight: 330g
Product Information
- :
- -
- :
- -
- :
- 963.1MHz
- :
- 864.9MHz
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 31/10/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 31/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.50 (£39.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























