You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Lead, 1.5m - 

S3J-2R150

S3J-2R150 - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Lead, 1.5m
S3J-2R150 - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Lead, 1.5m
S3J-2R150 - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
S3J-2R150
Order Code:
DP37936
Product Range
Citronic - TRS Series - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Leads
Also Known As:
190.018UK, GTIN UPC EAN: 5015972071007

Product Range Selector (Citronic - TRS Series - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Leads)

See all from this product range

Product Overview

A durable, high quality, shielded audio lead with pro quality, die-cast RCA phono plugs and a stereo 3.5mm TRS jack plug, offering exceptional sound and reliability. Made with twinned high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.
  • Cable diameter: Twin 5mmØ (5 x 10mm)
  • Conductors: 2x 12 strand, 0.1mmØ pure copper
  • Connectors: 3.5mm stereo (TRS) jack plug, 2x RCA phono

Product Information


:
3.5mm Stereo Jack Plug

:
Phono (RCA) Plug, x 2

:
4.92ft

:
1.5m

:
Black

:
Citronic - TRS Series - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.018UK, GTIN UPC EAN: 5015972071007

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.94 ( £4.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.94 (£4.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £3.04 (£3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £2.80 (£3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --