You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Lead, 6m -
S3J-2R600
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- S3J-2R600
- Order Code:
- DP37939
- Also Known As:
- 190.020UK, GTIN UPC EAN: 5015972071021
Product Range Selector (Citronic - TRS Series - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Leads)
See all from this product rangeProduct Overview
- Cable diameter: Twin 5mmØ (5 x 10mm)
- Conductors: 2x 12 strand, 0.1mmØ pure copper
- Connectors: 3.5mm stereo (TRS) jack plug, 2x RCA phono
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- Phono (RCA) Plug, x 2
- :
- 19.69ft
- :
- 6m
- :
- Black
- :
- Citronic - TRS Series - 3.5mm Stereo Jack Plug to 2x RCA Phono Plugs Leads
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.95 (£7.14) | ( ) |
2+ | £4.59 (£5.51) | ( ) |
5+ | £4.00 (£4.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.