You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sound Absorption Tiles 600mm x 600mm, Pack of 20, Black - 

SAT12-BLACK

SAT12-BLACK - Sound Absorption Tiles 600mm x 600mm, Pack of 20, Black
SAT12-BLACK - Sound Absorption Tiles 600mm x 600mm, Pack of 20, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
SAT12-BLACK
Order Code:
DP38349
Product Range
Citronic - 600mm x 600mm Sound Absorption Tiles
Also Known As:
853.401UK

Product Range Selector (Citronic - 600mm x 600mm Sound Absorption Tiles)

See all from this product range

Product Overview

The 853.401UK from Citronic is a pack of 20 black 600mm x 600mm lightweight wall or ceiling tiles with excellent acoustic absorption properties for noise reduction in professional audio environments and around living spaces.
  • Lightweight polyester material
  • Fire retardant
  • Material: Compressed polyester fibre (fire retardant)
  • Thickness: 12mm
  • Area coverage: 600mm x 600mm
  • Weight: 610g

Product Information


:
600mm

:
600mm

:
12mm

:
Black

:
Citronic - 600mm x 600mm Sound Absorption Tiles

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

853.401UK

1 In stock Need more?

???PF_PDP_RSP_SUP???

£209.00 ( £250.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 20
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £209.00 (£250.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £194.59 (£233.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --