You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sound Absorption Tiles 600 x 600mm, Pack of 20, Grey -
SAT12-SILVER-GREY
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- SAT12-SILVER-GREY
- Order Code:
- DP38350
- Product Range
- Citronic - 600mm x 600mm Sound Absorption Tiles
- Also Known As:
- 853.402UK
Product Range Selector (Citronic - 600mm x 600mm Sound Absorption Tiles)
See all from this product rangeProduct Overview
- Lightweight polyester material
- Fire retardant
- Material: Compressed polyester fibre (fire retardant)
- Thickness: 12mm
- Area coverage: 600mm x 600mm
- Weight: 610g
Product Information
- :
- 600mm
- :
- 600mm
- :
- 12mm
- :
- Grey
- :
- Citronic - 600mm x 600mm Sound Absorption Tiles
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.00 (£250.80) | ( ) |
2+ | £194.59 (£233.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.