You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18x 12W RGBWA+UV Silent PAR Can -
SILENTPAR-216
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- SILENTPAR-216
- Order Code:
- DP38546
- Product Range
- SILENTPAR Series
- Also Known As:
- GTIN UPC EAN: 5015972233481
Product Range Selector (SILENTPAR Series)
See all from this product rangeProduct Overview
- Heavy duty metal chassis and stand/bracket
- Powered by 18 x 12W 6-in-1 RGBWA+UV CREE SMD LEDs
- Whisper quiet premium fan for virtually silent operation and optimum cooling
- Internal auto, sound-activated and static programs
- 6, 8 or 11 channel DMX-512 compatible
- Twist and lock power connections provide a professional feel
- Power supply: 110V AC to 240V AC,
- Power consumption: 300W
- LED Power: 18x 12W RGBWA+UV CREE SMD LEDs
- DMX channels: 6, 8 or 11 Channels
- Beam angle: 28°
- Connections: Power in/out (twist and lock), DMX in/out (3pin XLR)
- Dimensions: 118mm x 220mm x 220mm
- Weight: 2.75kg
Product Information
- :
- SILENTPAR Series
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £137.75 (£165.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.