You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

800W LED Colour Blinder and Strobe Bar - 

SPECTRABAR

New
SPECTRABAR - 800W LED Colour Blinder and Strobe Bar
SPECTRABAR - 800W LED Colour Blinder and Strobe Bar
SPECTRABAR - 800W LED Colour Blinder and Strobe Bar
SPECTRABAR - 800W LED Colour Blinder and Strobe Bar
SPECTRABAR - 800W LED Colour Blinder and Strobe Bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
SPECTRABAR
Order Code:
DP38543
Product Range
-
Also Known As:
GTIN UPC EAN: 5015972233443

Product Overview

The SpectraBar is a powerful 800W Multicolour LED stage-blinder bar that can produce a vast array of moving effects, strobes and washes. Easy to setup and use via a wide range of integrated automatic and sound to light programs or for more precise control there are 5 DMX modes to choose from. Fitted with twist and lock power connections for a more professional feel and housed in an all-metal casing with fan cooling for durability and reliable operation. Also supplied with fixing plates allowing end-to-end connection to more units for a bigger effect.
  • 1080pcs of high output SMD5050 RGB LEDs produce a vast array of colourful moving effects and washes
  • Automatic and sound modes that can be tailored to your requirements using additional speed and strobe settings
  • 5, 9, 36, 49 or 144 channel DMX modes
  • Twist and lock power connections for a more professional feel
  • Connect vertically to more units, using the provided brackets
  • Power consumption: 800W
  • LED: 1080pcs RGB SMD5050 LEDs
  • Effects: RGB colour mixing, Linear dimming 0-100%, Strobe 0-25 times per second
  • Beam angle: 135°
  • Modes: DMX, Master/Slave, Auto, Show, Sound
  • DMX channels: 5, 9, 36, 49 and 144 Channel
  • Connections: Power in/out (twist and lock), DMX in/out (3pin XLR)
  • Dimensions: 117mm x 80mm x 1000mm
  • Weight: 5.5kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972233443

4 In stock Need more?

???PF_PDP_RSP_SUP???

£195.75 ( £234.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.75 (£234.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --