You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.3mm Mono Jack Plug to Speaker Plug Lead, 1.5m - 

SPK-J150

SPK-J150 - 6.3mm Mono Jack Plug to Speaker Plug Lead, 1.5m
SPK-J150 - 6.3mm Mono Jack Plug to Speaker Plug Lead, 1.5m
SPK-J150 - 6.3mm Mono Jack Plug to Speaker Plug Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
SPK-J150
Order Code:
DP38000
Also Known As:
190.187UK, GTIN UPC EAN: 5015972072059

Product Range Selector (Citronic - 6.3mm Mono Jack Plug to Speaker Plug Leads)

See all from this product range

Product Overview

A high quality, durable speaker lead with pro quality 6.3mm mono jack and latching SPK plugs, offering exceptional sound and reliability. Made with pure copper conductors and cotton-reinforcement; a soft-grip, anti-tangle, rubberised jacket; and machine-assembled connections.
  • Cable diameter: 7mm
  • Conductors: 2x 50 strand, 0.17mmØ pure copper
  • Connectors: 6.3mm mono jack , SPK plug

Product Information


:
6.35mm (1/4") Mono Jack Plug

:
Speakon Plug, 2 Way, Locking

:
4.92ft

:
1.5m

:
Black

:
Citronic - 6.3mm Mono Jack Plug to Speaker Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.187UK, GTIN UPC EAN: 5015972072059

6 In stock Need more?

???PF_PDP_RSP_SUP???

£6.30 ( £7.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.30 (£7.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £4.86 (£5.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --