You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Locking Speaker Plug to Locking Speaker Plug Lead, 3m - 

SPK-SPK300

SPK-SPK300 - Locking Speaker Plug to Locking Speaker Plug Lead, 3m
SPK-SPK300 - Locking Speaker Plug to Locking Speaker Plug Lead, 3m
SPK-SPK300 - Locking Speaker Plug to Locking Speaker Plug Lead, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
SPK-SPK300
Order Code:
DP38005
Also Known As:
190.192UK, GTIN UPC EAN: 5015972072103

Product Range Selector (Citronic - Locking Speaker Plug to Locking Speaker Plug Leads)

See all from this product range

Product Overview

A high quality, durable speaker lead with pro quality latching SPK plugs, offering exceptional sound and reliability. Made with pure copper conductors and cotton-reinforcement; a soft-grip, anti-tangle, rubberised jacket; and machine-assembled connections.
  • Cable diameter: 7mm
  • Conductors: 2x 50 strand, 0.17mmØ pure copper
  • CSA: 2 x 1.5mm²
  • Connectors: 2x SPK plugs

Product Information


:
Speakon Plug, 2 Way, Locking

:
Speakon Plug, 2 Way, Locking

:
9.84ft

:
3m

:
Black

:
Citronic - Locking Speaker Plug to Locking Speaker Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.192UK, GTIN UPC EAN: 5015972072103

2 In stock Need more?

???PF_PDP_RSP_SUP???

£9.63 ( £11.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.63 (£11.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £7.43 (£8.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --