You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" 400W Subwoofer Driver 8 Ohm, 902.123UK -
SUBCASA-12B
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- SUBCASA-12B
- Order Code:
- LS05883
- Also Known As:
- 902.123UK, GTIN UPC EAN: 5015972219287
Product Range Selector (Citronic Subwoofer Drivers 8Ω)
See all from this product rangeProduct Overview
- 2.5" Voice coil
- Magnet: 50oz
- Output power: 400W rms (700W max.) @8Ω
- Frequency response: 45Hz to 2kHz
- Sensitivity: 96dB
- Reinforced paper cone with steel frame basket
- Dimensions (HxDia): 160x310mmØ
- Weight: 4.8kg
Applications
Audio, Public, Hobby & Education, Domestic, Music, Installations
Product Information
- :
- Subwoofer
- :
- 310mm
- :
- 8ohm
- :
- 400W
- :
- -
- :
- 96dBA
- :
- Round
- :
- 12"
- :
- 45Hz
- :
- 2kHz
- :
- Citronic Subwoofer Drivers 8Ω
- :
- Through Hole
- :
- 700W
- :
- 160mm
- :
- 6.5"
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.00 (£66.00) | ( ) |
4+ | £49.50 (£59.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.