You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TU4 Quad PLL Mic Set 4 Handheld Microphones, 823Hz / 832Hz to 863MHz / 865MHz -
TU4-H
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- TU4-H
- Order Code:
- MP35967
- Also Known As:
- GTIN UPC EAN: 5015972235201
Product Range Selector (Citronic - TU-series - PLL Tuneable UHF Wireless Microphone Systems)
See all from this product rangeProduct Overview
- Independent 7-band EQ for each channel
- True diversity antennas with internal distro
- Auto frequency sweep function
- Individual XLR outputs or single mix jack output
- License-free operation (863-865MHz) in UK and EU regions
- Carrier frequencies: 823-832 / 863-865MHz
- Wireless range: Up to 60m
- Antenna connection: 2x BNC
- Handheld Transmitter: 258 x 47mmØ
- Receiver Dimensions: 482 x 185 x 44mm (1U)
- Receiver Weight: 1.531kg
- Power supply: 12V to 18V DC, 1000mA (mains adaptor supplied)
Product Information
- :
- Cardioid
- :
- -
- :
- -
- :
- -
- :
- Citronic - TU-series - PLL Tuneable UHF Wireless Microphone Systems
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £251.57 (£301.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.