You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TU4 Quad PLL Mic Set 4 Beltpack Transmitters, 823Hz / 832Hz to 863MHz / 865MHz - 

TU4-N

New
TU4-N - TU4 Quad PLL Mic Set 4 Beltpack Transmitters, 823Hz / 832Hz to 863MHz / 865MHz
TU4-N - TU4 Quad PLL Mic Set 4 Beltpack Transmitters, 823Hz / 832Hz to 863MHz / 865MHz
TU4-N - TU4 Quad PLL Mic Set 4 Beltpack Transmitters, 823Hz / 832Hz to 863MHz / 865MHz
TU4-N - TU4 Quad PLL Mic Set 4 Beltpack Transmitters, 823Hz / 832Hz to 863MHz / 865MHz
TU4-N - TU4 Quad PLL Mic Set 4 Beltpack Transmitters, 823Hz / 832Hz to 863MHz / 865MHz
TU4-N - TU4 Quad PLL Mic Set 4 Beltpack Transmitters, 823Hz / 832Hz to 863MHz / 865MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
TU4-N
Order Code:
MP35968
Product Range
Citronic - TU-series - PLL Tuneable UHF Wireless Microphone Systems
Also Known As:
GTIN UPC EAN: 5015972235218

Product Range Selector (Citronic - TU-series - PLL Tuneable UHF Wireless Microphone Systems)

See all from this product range

Product Overview

A True diversity UHF wireless beltpack system with 4 individually programmable channels that sync to each transmitter to set the carrier frequency, EQ settings, transmission power, and even the display backlight colour for identification. Rugged handheld microphones with a high-quality dynamic capsule in a full metal housing. Twin BNC antennas can be connected at the rear of the receiver or to the front panel when 19" rack-mounted using the supplied BNC extension cables. Each channel is tuneable within the license-free UHF and regulated duplex gap bands, arranged in 8 groups of 8-16 carrier frequencies. Both receiver and transmitter settings are programmed via a front panel full colour TFT display with a rotary encoder for parameter adjustments. Each channel has a further backlit display that corresponds to the display on each transmitter and sync's wirelessly via an IR connection, avoiding the complication of multiple controls on each transmitter. For uncompromising wireless performance, the TU-series has been designed to provide a reliable and adaptable system for stage performances, conferences, theatrical productions and other vocal duties.
  • Independent 7-band EQ for each channel
  • True diversity antennas with internal distro
  • Auto frequency sweep function
  • Individual XLR outputs or single mix jack output
  • License-free operation (863-865MHz) in UK and EU regions
  • Carrier frequencies: 823-832 / 863-865MHz
  • Wireless range: Up to 60m
  • Antenna connection: 2x BNC
  • Beltpack dimensions: 90mm x 60mm x 25mm
  • Bodypack weight: 74g (no battery)
  • Neckband microphone dimensions: 180mm x 140mm x 60mm
  • Neckband microphone weight: 28g
  • Lavalier microphone dimensions: 27mm x 12mm
  • Lavalier microphone weight: 23g
  • Receiver dimensions: 482mm x 185mm x 44mm (1U)
  • Receiver weight: 1.513kg
  • Power supply: 12V to 18V DC, 1000mA (mains adaptor supplied)

Product Information


:
-

:
-

:
-

:
-

:
Citronic - TU-series - PLL Tuneable UHF Wireless Microphone Systems

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972235218

3 In stock Need more?

???PF_PDP_RSP_SUP???

£292.75 ( £351.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £292.75 (£351.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --