You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zone Mixer, 1U Rack Mount -
Z44R
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- Z44R
- Order Code:
- DP32180
- Also Known As:
- 953.020UK, GTIN UPC EAN: 5015972103159
Product Overview
- 2 balanced microphone inputs
- Lo-cut rumble filters
- 3-band EQ per Mic channel
- Switchable 48V phantom power
- 2 x A/B selectable stereo line inputs
- 2-band EQ per Line channel
- Foot-switchable DSP Reverb or ext. FX
- 4 stereo zones with selectable line outs
- Emergency mute contacts
- Suitable for live vocalist PA
- Suitable for 4-zone installation
- Mic/Line inputs: Ch 1 front combo and rear jack, Ch 2 combo (rear)
- Line 3+4 stereo inputs: Input A (L+R) 6.35mm jack / Input B (L+R) RCA
- Output connections: Outputs 1-3 (L+R) RCA, Output 4 (L+R) 6.35mm jack
- FX connections: 6.35mm jack
- Fire alarm contacts: Modular terminal, make-to-mute all except Mic1
- Power Supply: 230–250VAC 50Hz (IEC)
- Dimensions WxHxD): 483x44x220mm
- Weight: 2.75kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.05 (£166.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.