You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17" Heavy Duty Mini Tool Bag -
MA2627A
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2627A
- Order Code:
- SG33144
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969962956
- Technical Datasheet:
- MA2627A Datasheet
Product Overview
- Padded handle and shoulder strap for maximum comfort
- Long handles so it can be carried more comfortably when wide open
- Large internal storage area with 19 additional pockets and holders
- Dimensions (HxWxD): 280mm x 420mm x 280mm
Warnings
Product Information
- :
- PET (Polyester)
- :
- 280mm
- :
- 420mm
- :
- 280mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.93 (£52.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.