You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Technician’s Wheeled Case -
MA2650
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2650
- Order Code:
- SG33770
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969244687
- Technical Datasheet:
- MA2650 Datasheet
Product Overview
- Rugged and durable chassis, wheels and telescopic handle for all terrain use
- Balanced design for effortless movement of larger toolkits, test equipment and Power Tools
- Extra wide main compartment featuring a red lining for high visibility
- 30 deep square pockets and tool holders for efficient tool storage and access
- Tough reinforced and padded Polyester construction for durability
- Heavy duty pierce protected zips - long life performance
- Zip down front panel featuring tool and A4 document storage
- Carrying handle for convenience
- Lockable zip system - for extra security
- Convenient see through document / instruction manual pocket
- Dimensions: 500 x 300 x 400 mm (h x d x w)
Product Information
- :
- PET (Polyester)
- :
- 400mm
- :
- 300mm
- :
- 500mm
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £103.99 (£124.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.