You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Padded Toolbelt Set -
MA2738
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2738
- Order Code:
- SG33793
- Product Range
- CK Magma - Tool Belt Accessories
- Also Known As:
- GTIN UPC EAN: 5013969245202
- Technical Datasheet:
- MA2738 Datasheet
Product Range Selector (CK Magma - Tool Belt Accessories)
See all from this product rangeProduct Overview
- Belt set containing a padded belt (MA2723), drill holster (MA2737) and tool pouch (MA2736)
- The padded belt is a tough heavy-duty construction which fits 97-132cm waists
- Extra wide belt for great comfort and support and does include 4 loops for attachment to braces
- Tool pouch constructed from heavy duty, tear-resistant polyester for industrial performance
Product Information
- :
- PET (Polyester)
- :
- 205mm
- :
- 505mm
- :
- 305mm
- :
- CK Magma - Tool Belt Accessories
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.78 (£48.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.