You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimping Pliers for Cable Links On Wire 0.5-16mm² 220mm - 

430006

430006 - Crimping Pliers for Cable Links On Wire 0.5-16mm² 220mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
430006
Order Code:
TL11630
Product Range
-
Also Known As:
GTIN UPC EAN: 5051074300065
Technical Datasheet:
430006   Datasheet
See all Technical Docs

Product Overview

Designed for the safe & secure crimping of boot lace ferrules. Hardened & tempered high alloy carbon steel for increased strength & durability. Matt chrome plated for corrosion protection. Contoured grips with anti-slip horns for comfort & safety.
  • Designed for the safe & secure crimping of boot lace ferrules
  • Hardened & tempered high alloy carbon steel for increased strength & durability
  • Matt chrome plated for corrosion protection
  • Contoured grips with anti-slip horns for comfort & safety
  • Capacity: 0,5-16 mm² / AWG 20-5
  • Length: 220 mm

Product Information


:
Hand

:
20-5AWG Boot Lace Ferrules

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051074300065

4 In stock Need more?

???PF_PDP_RSP_SUP???

£33.46 ( £40.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.46 (£40.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --