You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.6" (270mm) Heavy Duty Compact Ratchet Cable Cutter -
430007
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 430007
- Order Code:
- TL19709
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051074300072
- Technical Datasheet:
- 430007 Datasheet
Product Overview
- Compact heavy duty cutter - for clean effortless cutting
- High quality chrome molybdenum profiled steel blade - cuts cable up to 32mm
- Ratchet disengage lever - for quick cable loading
- Integral locking mechanism - for safe storage
- Designed to cut hard drawn copper cable, Aluminium cable or 200 pair communication cables
- Not for use on steel or ACSR cable
- Total length: 270mm
Product Information
- :
- 270mm
- :
- 32mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.42 (£174.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.