You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.7" (170mm) Cable Cutters -
430008
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 430008
- Order Code:
- TL11639
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051074300089
- Technical Datasheet:
- 430008 Datasheet
Product Overview
- Designed for fast and efficient cutting of aluminium & copper wires and plastic sheathed cables
- Stainless steel razor sharp shearing blades for outstanding cutting performance
- Spring assisted blade opening with safety closing catch for convenience
- PVC coated handles for comfort and grip
- Total length: 165 mm
Product Information
- :
- 165mm
- :
- 10mm
- :
- Aluminium & Copper Cables
- :
- Shear
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.59 (£22.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.