You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.2" (160mm) Redline VDE Insulated Side Cutter with 4mm Cutting Capacity -
431004
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 431004
- Order Code:
- TL10921
- Product Range
- CK Tools - Redline VDE Cutters
- Also Known As:
- GTIN UPC EAN: 5051074310040
- Technical Datasheet:
- 431004 Datasheet
Product Range Selector (CK Tools - Redline VDE Cutters)
See all from this product rangeProduct Overview
- Patress screw shear for damage free cutting of 3.5mm patress screws
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900 - ISO5749
- Cutting capacities: Hard: 2mm / Medium hard: 2.8mm / Soft: 4mm
- Total length: 160mm
Product Information
- :
- 160mm
- :
- 4mm
- :
- Electrical Cables & Wires
- :
- -
- :
- CK Tools - Redline VDE Cutters
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.76 (£29.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.