You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (200mm) Redline VDE Insulated Long Nose Pliers - 

431014

431014 - 8" (200mm) Redline VDE Insulated Long Nose Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
431014
Order Code:
TL10924
Product Range
-
Also Known As:
GTIN UPC EAN: 5051074310149
Technical Datasheet:
431014   Datasheet
See all Technical Docs

Product Overview

  • Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
  • Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5745
  • Cutting capacities: Hard: 1,6 mm / Medium hard: 2,0 mm / Soft: 4,0 mm
  • Total length: 200 mm

Product Information


:
Long Nose

:
200mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051074310149

5 In stock

Available until stock is exhausted

£19.85 ( £23.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.85 (£23.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --