You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 1/2" (165mm) Redline VDE Insulated Heavy Duty Cable Cutter with 16mm Cutting Capacity -
431030
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 431030
- Order Code:
- TL11960
- Product Range
- CK Tools - Redline VDE Cutters
- Also Known As:
- GTIN UPC EAN: 5013969310320
- Technical Datasheet:
- 431030 Datasheet
Product Range Selector (CK Tools - Redline VDE Cutters)
See all from this product rangeProduct Overview
- Shearing action for clean cut results
- Razor sharp, parrot beak blades for effortless cuts
- Suitable for copper & aluminium wire only
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to IEC 60900:2004 , VDE0682/201
- Cutting capacity for copper and aluminium wires: 15mm Ø
- Total length: 160mm
Product Information
- :
- 165mm
- :
- 16mm
- :
- Electrical Cables & Wires
- :
- -
- :
- CK Tools - Redline VDE Cutters
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.89 (£35.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.