You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8.2" (210mm) Shear Redline VDE Insulated Heavy Duty Cable Cutter with 20mm Cutting Capacity -
431031
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 431031
- Order Code:
- TL11961
- Product Range
- CK Tools - Redline VDE Cutters
- Also Known As:
- GTIN UPC EAN: 5013969310313
- Technical Datasheet:
- 431031 Datasheet
Product Range Selector (CK Tools - Redline VDE Cutters)
See all from this product rangeProduct Overview
- Shearing action for clean cut results
- Razor sharp, parrot beak blades for effortless cuts
- Suitable for copper & aluminium wire only
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to IEC 60900:2004
- VDE0682/201
- Cutting capacity for copper and aluminium wires: 20mm Ø
- Total length: 210mm
Product Information
- :
- 215mm
- :
- 20mm
- :
- Electrical Cables & Wires
- :
- Shear
- :
- CK Tools - Redline VDE Cutters
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.06 (£79.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.