You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4mm - 4.8mm Cable Tie Gun -
495003
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 495003
- Order Code:
- TL11712
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051074950031
- Technical Datasheet:
- 495003 Datasheet
Product Overview
- Designed for automatic tensioning and trimming of cable ties
- Glass fibre reinforced polyamide construction - light and strong
- Tension adjuster for the perfect tensioning of different widths of cable ties
- For cable ties from 2.4mm - 4.8mm
Product Information
- :
- Cable Tie Gun
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.91 (£22.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.