You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Technician's Tool Case & Slim VDE Insulated Screwdriver Set, 6 Piece -
MA2630AVI5
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2630AVI5
- Order Code:
- TL22553
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969248159
- Technical Datasheet:
- MA2630AVI5 Datasheet
Product Overview
- Technician's Tool Case MA2630:-
- 50 Pockets and holders including fold out panels for easy tool access
- Padded handle and shoulder strap for maximum comfort
- Padded central compartment fits laptop
- Internal document pocket
- Dimensions (HxWxD): 330mm x 460mm x 210mm
- Slim VDE Insulated Screwdriver Set:-
- A set of slim shafted screwdrivers which provide easy access to recessed screws without the need to remove any of the insulation
- VDE approved and individually tested to 10,000V and for safe working up to 1000V
- 100% German manufactured
- Dual compound anti-roll handle with integrated soft grip inserts
- Quality blades made from hardened high alloy steel
- Meets all criteria for EN60900 for use up to 1000V
- AC certified by VDE and independently tested and monitored
- Precision machined black tips
- Ultimate screw fit and non-peel
- Contoured sheath moulds to the blade for added insulation and safety
Contents
C.K Magma Tech Case MA2630, 6x Slim VDE Insulated Screwdrivers - Pozidriv: PZ1 x 100mm, PZ2 x 125mm, Slotted: 3.5mm x 100mm, 4mm x 100mm, 5.5mm x 125mm, Phillips: PH2 x 125mm
Product Information
- :
- C.K Magma Tech Case MA2630, 6x Slim VDE Insulated Screwdrivers - Pozidriv: PZ1 x 100mm, PZ2 x 125mm, Slotted: 3.5mm x 100mm, 4mm x 100mm, 5.5mm x 125mm, Phillips: PH2 x 125mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.98 (£59.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.