You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Tool Case Plus -
MA2640
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2640
- Order Code:
- SG33790
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969244977
- Technical Datasheet:
- MA2640 Datasheet
Product Overview
- Dual side, wide opening storage, providing a vast array of tool and equipment storage options
- Vertically oriented pockets and holders for easy access
- Over 60 pockets and holders for flexibility and organisation
- Waterproof and crackproof Polymer base for protection from water and dirt
- Heavy duty, pierce protected zips for long life performance
- Padded handle and shoulder strap for maximum comfort
- Zipped storage pocket for convenience
- Durable polyester construction
- Dimensions (HxWxD): 340mm x 290mm x 450mm
Footnotes
Product Information
- :
- PET (Polyester), Polymer
- :
- 300mm
- :
- 410mm
- :
- 280mm
- :
- 11.42"
- :
- 17.72"
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.37 (£66.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.