You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Roll with 30 Pockets and Padded Handle -
MA2718
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2718
- Order Code:
- SG33153
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969962765
- Technical Datasheet:
- MA2718 Datasheet
Product Overview
- 30 pockets to carry a range of tools
- Can be used as roll or for wall hanging
- With padded handle
- Dimensions - Open status, Empty (HxWxD): 10mm x 560mm x 490mm
- Rolled Status, Empty (HxWxD): 65mm x 410mm x 140mm
Product Information
- :
- Canvas
- :
- 10mm
- :
- 560mm
- :
- 490mm
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.28 (£23.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.