You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" (100mm) Warding File Set, 6 Piece - 

T0120P

T0120P - 4" (100mm) Warding File Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T0120P
Order Code:
TL12563
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969392609
Technical Datasheet:
T0120P   Datasheet
See all Technical Docs

Product Overview

A set of 6 professional files of different profiles with blade length 100 mm.
  • 6 pieces set with wooden handles
  • Manufactured from special file steel
  • Second Cut
  • Contents: flat, tapered flat, half round, round, triangular, square
  • Length of Files: 100mm
  • Blade Length: 100mm
  • Total Length: 160mm

Product Information


:
Hand, Flat, Half Round, Round, Square, Three Square Files

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969392609

1 In stock Need more?

???PF_PDP_RSP_SUP???

£22.32 ( £26.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.32 (£26.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --