You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Change Multi File and Saw Handle -
T0820-1
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T0820-1
- Order Code:
- TL24693
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969250725
Product Overview
- Compatible with all standard tang 6 and 8” files, as well as reciprocating and hacksaw blades
- Universal, quick-release mechanism allows you to rapidly change tools, making your work more efficient and seamless
- Designed with a durable, ergonomic grip that provides superior comfort, control, and confidence when working
Contents
Handle only - No files or saw blades included
Product Information
- :
- Multi
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.39 (£10.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























