You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22" (558mm) 7TPI Sabretooth Wood Hand Saw -
T0840 22
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T0840 22
- Order Code:
- TL18214
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969810073
- Technical Datasheet:
- T0840 22 Datasheet
Product Overview
- The Sabretooth Trade saw offers the comfort, speed and durability typically only associated with premium prices saws
- Universal tooth pitch
- Triple ground "turbo cut" teeth - for improved cutting performance
- Offset teeth - for reduced friction & greater waste removal
- Premium Grade Steel - rigid, 0,85mm SK5 steel blade for maximum power transfer
- 45 & 90° angle guides - for ease of marking out
- Dual component cushion grip handle - for comfort and control
- Stay sharp, hard point teeth - for an extended working life
- Size: 550 mm / 22" - 7 TPI
Product Information
- :
- 558mm
- :
- Wood
- :
- Sabre
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.43 (£11.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.