You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Utility Knife Twin Blade -
T0955
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T0955
- Order Code:
- TL19132
- Product Range
- CK Tools - Folding Utility Knives
- Also Known As:
- GTIN UPC EAN: 5013969697469
- Technical Datasheet:
- T0955 Datasheet
Product Range Selector (CK Tools - Folding Utility Knives)
See all from this product rangeProduct Overview
- Ergonomic, anodised aluminium handle, strong, lightweight & comfortable in use
- Precision engineered, stainless steel blade holder reduces blade wobble during straight line cuts
- Quick release, push button safety locking mechanism for single handed operation
- Easy firm blade holder mechanism enables blade changes in under 3 seconds
- Thumb ledge for greater control and firmer cutting action
- Technical Specifications: Body: Anodised Aluminium, Blade Material: Stainless steel holder, High carbon steel blade
- Size: Closed length: 10cm / Open length: 15.5cm
Warnings
Product Information
- :
- Folding
- :
- Stainless Steel
- :
- 100mm
- :
- 37mm
- :
- CK Tools - Folding Utility Knives
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.60 (£17.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























