You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Armoured Cable Cutter Armourslice SWA -
T2250
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T2250
- Order Code:
- TL16890
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969215816
- Technical Datasheet:
- T2250 Datasheet
Product Overview
- Fast, clean, safe stripping of SWA cables - up to 50% quicker than conventional stripping methods
- Robust metal alloy body for exceptional strength & durability
- High performance, long lasting hardened steel alloy cutting blade
- Integrated spare blade holder for quick blade changes - supplied with 5 spare blades
- Wide stripping capacity of 12mm up to 36mm Ø
Product Information
- :
- -
- :
- 12mm to 36mm
- :
- SWA Cables
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.77 (£38.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.