You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Precision Tweezers - Fine Tip 115mm - 

T2301

T2301 - Universal Precision Tweezers - Fine Tip 115mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2301
Order Code:
CKT2301
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969424300
Technical Datasheet:
T2301   Datasheet
See all Technical Docs

Product Overview

The T2301 from CK Tools is a universal carbon steel tweezer. It has fine blunt tip with 2mm wide jaws having fine serration inside for non-slip gripping. T2301 is made of hardened carbon steel bow for long term performance.
  • Hardened, carbon steel bow
  • Polished and fine nickel plated
  • Precision welded joint for consistent, repetitive action
  • Fine, blunt tips, 2mm wide
  • Finely serrated inside
  • Length: 115 mm

Product Information


:
Precision

:
Straight, Pointed

:
115mm

:
-

:
Carbon Steel Body

:
Carbon Steel Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969424300

4 In stock Need more?

???PF_PDP_RSP_SUP???

£9.77 ( £11.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.77 (£11.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --