You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Tweezers ESD 110mm - 5.SA - 

T2341D

T2341D - Precision Tweezers ESD 110mm - 5.SA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2341D
Order Code:
TL18207
Product Range
CK Tools - ESD Tweezers
Also Known As:
GTIN UPC EAN: 5013969111149
Technical Datasheet:
T2341D   Datasheet
See all Technical Docs

Product Range Selector (CK Tools - ESD Tweezers)

See all from this product range

Product Overview

The T2341D from CK Tools is a precision ESD tweezer with straight and superfine tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision ESD tweezers are designed for safe handling of small components to prevent damage from electrostatic charges.
  • Low carbon austenitic stainless steel
  • Anti-magnetic and resistant against normal acids and vapours
  • Fine polished, matt finish on the tips
  • ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
  • According to IEC 61340 5.1 and 5.2
  • Superfine tips, straight
  • For various applications
  • Type: 5.SA ESD
  • Length: 110 mm

Product Information


:
Precision, ESD Safe

:
Straight, Pointed

:
110mm

:
-

:
Stainless Steel Body

:
Stainless Steel Tip

:
CK Tools - ESD Tweezers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969111149

1 In stock Need more?

???PF_PDP_RSP_SUP???

£28.86 ( £34.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.86 (£34.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --