You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Vorteck Pro Cobalt Sheet Steel Hole Saw -
T3202A 022
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3202A 022
- Order Code:
- TL24676
- Product Range
- Pro Cobalt Sheet Steel Hole Saw
- Also Known As:
- GTIN UPC EAN: 5013969250169
Product Range Selector (Pro Cobalt Sheet Steel Hole Saw)
See all from this product rangeProduct Overview
- The optimized tooth configuration and slimline design allow for faster cutting and reduced frictional heat build-up
- An 8 teeth per inch design provides a smoother cutting action, leaving no burring and creating clean, professional holes
- The 8% Cobalt Alloy Steel construction ensures an extended working life, while the flared shoulders prevent over-drilling and damage to internal components
- Featuring a 1/4" (6.35mm) hex quick-lock shank, these holesaws are compatible with both impact and combi drills
Product Information
- :
- 22mm
- :
- Cobalt Alloy Steel
- :
- -
- :
- Pro Cobalt Sheet Steel Hole Saw
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.31 (£21.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























