You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw Set- 20mm, 25mm, 32mm -
T3219
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3219
- Order Code:
- TL24681
- Product Range
- Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw
- Also Known As:
- GTIN UPC EAN: 5013969250282
Product Range Selector (Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw)
See all from this product rangeProduct Overview
- Quick-Change System: The 1/4" (6.35mm) hex quick lock shank and arbor system allow for fast, tool-free changes, saving you time on the job
- Built to Last: Manufactured from 8% cobalt M42 steel, these hole saws offer superior durability and heat tolerance for an extended working life
- Fast, Clean Cuts: The variable pitch teeth reduce vibration and quickly remove debris, while the slimline design prevents tooth burnout
- Comprehensive Set: This kit includes six hole saws, one quick-change arbor, two spare pilot drills, and springs, providing everything you need to get started
- Impact-Rated: Designed for use with impact and combi drills, this set is built to handle tough applications
- Max 1.6mm sheet steel
Contents
The Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw Set is a versatile and durable solution for metalworking professionals. Designed to cut through sheet steel with ease, this set features a quick-change arbor system and a slimline design to enhance efficiency and prevent burnout. Made with 8% cobalt M42 steel, these hole saws deliver long-lasting, precise performance for electricians, engineers, and metalworkers.
Product Information
- :
- 2 x 20mm hole saw, 2 x 25mm hole saw, 2 x 32mm hole saw, 1 x quick change arbor 2 x pilot drill and springs, case
- :
- Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.79 (£84.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























