You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21 1/2" (545mm) Heavy Duty Cable Cutter -
T3679
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3679
- Order Code:
- TL19130
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969961218
- Technical Datasheet:
- T3679 Datasheet
Product Overview
- High-grade special tool steel cutting jaws, forged and hardened for an extended working life
- Parrot-beak cutting jaws to prevent cable slippage
- For large diameter copper and aluminium cables up to 27 mm Ø
- Not suitable for steel wire or wire rope
- Total length: 530 mm
Product Information
- :
- 545mm
- :
- 27mm
- :
- Aluminium & Copper Cables
- :
- Shear
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £81.09 (£97.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.