You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.7" (120mm) Sensoplus ESD Flat Nose Pliers Smooth -
T3770D 120
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3770D 120
- Order Code:
- TL08879
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969973655
- Technical Datasheet:
- T3770D 120 Datasheet
Product Overview
- Precision box joint for smooth and accurate action
- Induction hardened blades with have Tungsten carbide cutting edges
- Mirror polished surface removes the risk of damage through flaking
- Spot welded double leaf springs removes the need for adjustment or replacement
- Ergonomically designed dual component handles
- Fully ESD compliant
- According to IEC 61340 5.1 & 5.2
- Jaw type: Smooth
- Length of jaws: 22 mm
- Overall length: 130 mm
Product Information
- :
- Flat Nose
- :
- 135mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.47 (£43.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.