You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.7" (120mm) Precision Long Nose Pliers - 

T3772

T3772 - 4.7" (120mm) Precision Long Nose Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3772
Order Code:
CKT3772
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969500004
Technical Datasheet:
T3772   Datasheet
See all Technical Docs

Product Overview

The CK Tools T3772 combines robust construction and refined precision for professional-grade long-nose pliers. With features like hardened alloy-steel, box joint alignment, polished finish, high-quality springs, and comfortable handles, it’s a reliable tool for fine assembly and electronics work.
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Precision box joint construction for permanent, adjustment free jaw alignment
  • Mirror polished surface eliminates the risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • PVC handles for comfort & grip
  • Jaw type: Smooth
  • Length of Jaws: 23mm
  • Overall Length: 120mm

Product Information


:
Long Nose

:
120mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969500004

12 In stock Need more?

???PF_PDP_RSP_SUP???

£29.84 ( £35.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.84 (£35.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --