You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6" (150mm) Precision Long Nose Pliers - 

T3777

T3777 - 6" (150mm) Precision Long Nose Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3777
Order Code:
TL11684
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969500608
Technical Datasheet:
T3777   Datasheet
See all Technical Docs

Product Overview

  • Comfortable black plastic coated grips, anti-slip
  • Spot-welded, double leaf springs ensure consistent repeated function for lifetime of top performance
  • Precision box joint means smooth action for exact guidance of jaws without need of readjustment
  • Mirror polishing notably reduces risk of corrosion, chrome flaking and is easy to clean
  • PVC handles for comfort & grip
  • Jaw type: Serrated
  • Length of jaws: 40 mm
  • Overall length: 145 mm

Product Information


:
Long Nose

:
150mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969500608

6 In stock Need more?

???PF_PDP_RSP_SUP???

£28.27 ( £33.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.27 (£33.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --